



20820062001 | |
|---|---|
DigiKey Part Number | 1195-7236-ND |
Manufacturer | |
Manufacturer Product Number | 20820062001 |
Description | CONN JACK FMALE 8POS GOLD IDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Jack, Female Sockets IDC |
Datasheet | Datasheet |
EDA/CAD Models | 20820062001 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 1.18A |
Shell Size - Insert M12-8 | Voltage Rating 57VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.197" ~ 0.374" (5.00mm ~ 9.50mm) |
Termination IDC | Operating Temperature -40°C ~ 70°C |
Fastening Type Threaded | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Orientation X |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥789.62000 | ¥789.62 |
| 10 | ¥671.22600 | ¥6,712.26 |
| 25 | ¥629.23440 | ¥15,730.86 |
| 50 | ¥599.23400 | ¥29,961.70 |
| 100 | ¥570.67360 | ¥57,067.36 |





























