


21038813830 | |
|---|---|
DigiKey Part Number | 1195-6579-ND |
Manufacturer | |
Manufacturer Product Number | 21038813830 |
Description | CONN PLG HSG MALE 8PS INLINE ANG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line), Angled Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038813830 Models |
Category | Fastening Type Push-Pull |
Manufacturer HARTING | Orientation X |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert M12-8 | Insert Material Liquid Crystal Polymer (LCP) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Angled | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥539.80000 | ¥539.80 |
| 10 | ¥458.82600 | ¥4,588.26 |
| 25 | ¥430.11560 | ¥10,752.89 |
| 50 | ¥409.60420 | ¥20,480.21 |
| 100 | ¥390.07850 | ¥39,007.85 |














