8 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Female Sockets Solder
21033812813
21033812813
M8/M12 Industrial Circular Electrical Connectors

21033812813

DigiKey Part Number
1195-8827-ND
Manufacturer
Manufacturer Product Number
21033812813
Description
CONN RCPT FMALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Contact Finish - Mating
Gold
Packaging
Tray
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Board Guide
Number of Positions
8
Shielding
Shell Size - Insert
M12-8
Current Rating (Amps)
0.5A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
50V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
X
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥473.36000¥473.36
10¥402.37300¥4,023.73
25¥377.19640¥9,429.91
50¥359.20640¥17,960.32
100¥342.08050¥34,208.05
250¥320.69712¥80,174.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.