
21038811811 | |
|---|---|
DigiKey Part Number | 1195-21038811811-ND |
Manufacturer | |
Manufacturer Product Number | 21038811811 |
Description | M12 X-CODE 8PIN MALE SHIELDED, C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038811811 Models |
Category | Fastening Type Push-Pull |
Manufacturer HARTING | Orientation X |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert M12-8 | Insert Material Liquid Crystal Polymer (LCP) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥491.81000 | ¥491.81 |
| 10 | ¥417.99700 | ¥4,179.97 |
| 25 | ¥391.84000 | ¥9,796.00 |
| 50 | ¥373.15260 | ¥18,657.63 |
| 100 | ¥355.36270 | ¥35,536.27 |
| 250 | ¥333.14592 | ¥83,286.48 |

















