
21038812841 | |
|---|---|
DigiKey Part Number | 1195-21038812841-ND |
Manufacturer | |
Manufacturer Product Number | 21038812841 |
Description | M12 X-CODE 8PIN FEMALE SHIELDED, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 21038812841 Models |
Category | Fastening Type Push-Pull |
Manufacturer HARTING | Orientation X |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Shielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert M12-8 | Insert Material Liquid Crystal Polymer (LCP) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥448.65000 | ¥448.65 |











