




21033814827 | |
|---|---|
DigiKey Part Number | 1195-8832-ND |
Manufacturer | |
Manufacturer Product Number | 21033814827 |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Board Guide, Magnetic, PoE |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 0.8A |
Shell Size - Insert M12-8 | Voltage Rating 57V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥617.34000 | ¥617.34 |
| 10 | ¥524.71500 | ¥5,247.15 |
| 25 | ¥491.88800 | ¥12,297.20 |
| 50 | ¥468.43320 | ¥23,421.66 |
| 100 | ¥446.10320 | ¥44,610.32 |













