


21011009019 | |
|---|---|
DigiKey Part Number | 1195-4103-ND |
Manufacturer | |
Manufacturer Product Number | 21011009019 |
Description | CONN PIN 23-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 23-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 21011009019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 23-26 AWG | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥11.85800 | ¥118.58 |
| 25 | ¥11.11760 | ¥277.94 |
| 50 | ¥10.58500 | ¥529.25 |
| 100 | ¥10.07880 | ¥1,007.88 |
| 300 | ¥9.32630 | ¥2,797.89 |
| 500 | ¥8.99584 | ¥4,497.92 |
| 1,000 | ¥8.56649 | ¥8,566.49 |
| 2,500 | ¥8.03040 | ¥20,076.00 |













