


21038211805 | |
|---|---|
DigiKey Part Number | 1195-7189-ND |
Manufacturer | |
Manufacturer Product Number | 21038211805 |
Description | CONN RCPT HSG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038211805 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Orientation A |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Strain Relief |
Type For Male Pins | Shielding Shielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert M12-8 | Insert Material Liquid Crystal Polymer (LCP) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥280.46000 | ¥280.46 |
| 10 | ¥238.35700 | ¥2,383.57 |
| 25 | ¥223.43080 | ¥5,585.77 |
| 50 | ¥212.77040 | ¥10,638.52 |
| 100 | ¥202.62270 | ¥20,262.27 |
| 250 | ¥189.95212 | ¥47,488.03 |













