




21038212825 | |
|---|---|
DigiKey Part Number | 1195-8837-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 21038212825 |
Description | CONN PLG HSG FMALE 8POS PNL MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Panel Mount Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038212825 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Orientation A |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Strain Relief |
Type For Female Sockets | Shielding Shielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert M12-8 | Insert Material Liquid Crystal Polymer (LCP) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥345.02000 | ¥345.02 |
| 10 | ¥293.27600 | ¥2,932.76 |
| 25 | ¥274.91440 | ¥6,872.86 |
| 50 | ¥261.80120 | ¥13,090.06 |
| 100 | ¥249.31690 | ¥24,931.69 |
| 250 | ¥233.72884 | ¥58,432.21 |












