8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief
HARTING M12 PushPull vs M12 Standard Time Study

21038211830

DigiKey Part Number
1195-5607-ND
Manufacturer
Manufacturer Product Number
21038211830
Description
CONN PLUG HSNG MALE 8POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
21038211830 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Fastening Type
Push-Pull
Series
Orientation
A
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP54 - Dust Protected, Water Resistant
Connector Type
Plug Housing
Features
Backshell, Strain Relief
Type
For Male Pins
Shielding
Shielded
Number of Positions
8
Note
Contacts Sold Separately
Shell Size - Insert
M12-8
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥387.10000¥387.10
10¥329.00300¥3,290.03
25¥308.40880¥7,710.22
50¥293.69980¥14,684.99
100¥279.69600¥27,969.60
250¥262.20740¥65,551.85
Manufacturers Standard Package