
21011009020 | |
|---|---|
DigiKey Part Number | 1195-8605-ND |
Manufacturer | |
Manufacturer Product Number | 21011009020 |
Description | M12 A-CODE 8PIN MALE CONTACT AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-26 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 21011009020 Models |
Category | Contact Termination Crimp |
Manufacturer HARTING | Wire Gauge 22-26 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness 5.90µin (0.150µm) |
Pin or Socket Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥19.50800 | ¥195.08 |
| 25 | ¥18.28600 | ¥457.15 |
| 50 | ¥17.41120 | ¥870.56 |
| 100 | ¥16.57840 | ¥1,657.84 |
| 300 | ¥15.34147 | ¥4,602.44 |
| 500 | ¥14.79838 | ¥7,399.19 |
| 1,000 | ¥14.09223 | ¥14,092.23 |
| 2,500 | ¥13.21059 | ¥33,026.47 |























