
09120123005 | |
|---|---|
DigiKey Part Number | 1195-09120123005-ND |
Manufacturer | |
Manufacturer Product Number | 09120123005 |
Description | HAN Q HYBRID MALE CRIMP INSERT ( |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 12 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120123005 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 20A |
Series | Contact Type Han® Q |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Contact Material Copper Alloy |
Number of Positions 12 | Contact Finish Nickel |
Size 3A | Material Flammability Rating UL94 V-0 |
Termination Style Crimp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥234.53000 | ¥234.53 |
| 10 | ¥199.33400 | ¥1,993.34 |
| 30 | ¥184.46233 | ¥5,533.87 |
| 50 | ¥177.93520 | ¥8,896.76 |
| 100 | ¥169.44790 | ¥16,944.79 |
| 250 | ¥158.85056 | ¥39,712.64 |
| 500 | ¥151.28012 | ¥75,640.06 |














