


21011009025 | |
|---|---|
DigiKey Part Number | 1195-8606-ND |
Manufacturer | |
Manufacturer Product Number | 21011009025 |
Description | M12 FEMELE CONTACT PACK D0.8MM A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 21011009025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥13.30600 | ¥133.06 |
| 25 | ¥12.47360 | ¥311.84 |
| 50 | ¥11.87660 | ¥593.83 |
| 100 | ¥11.30930 | ¥1,130.93 |
| 300 | ¥10.46527 | ¥3,139.58 |
| 500 | ¥10.09468 | ¥5,047.34 |
| 1,000 | ¥9.61291 | ¥9,612.91 |
| 2,500 | ¥9.01132 | ¥22,528.30 |






