21038212805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21038212805
M8/M12 Industrial Circular Electrical Connectors

21038212805

DigiKey Part Number
1195-5609-ND
Manufacturer
Manufacturer Product Number
21038212805
Description
CONN PLUG HSNG FMALE 8POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
21038212805 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
A
Shell Material
-
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut, Strain Relief
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥318.39000¥318.39
10¥270.62700¥2,706.27
25¥253.68400¥6,342.10
50¥241.58320¥12,079.16
100¥230.06300¥23,006.30
250¥215.67820¥53,919.55
Manufacturers Standard Package