


21033112811 | |
|---|---|
DigiKey Part Number | 1195-8739-2-ND - Tape & Reel (TR) 1195-8739-1-ND - Cut Tape (CT) 1195-8739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 21033112811 |
Description | CONN FML INS M12 8POS GOLD 75PCS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033112811 Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 8 | Voltage Rating 30V |
Shell Size - Insert M12-8 | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination Solder | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.65000 | ¥121.65 |
| 10 | ¥103.36400 | ¥1,033.64 |
| 25 | ¥96.88840 | ¥2,422.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 75 | ¥89.66173 | ¥6,724.63 |
| 150 | ¥85.38400 | ¥12,807.60 |
| 225 | ¥82.97827 | ¥18,670.11 |
| 375 | ¥80.04320 | ¥30,016.20 |
| 525 | ¥78.16785 | ¥41,038.12 |
| 750 | ¥76.22755 | ¥57,170.66 |












