8 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Male Pins Screw
M8/M12 Industrial Circular Electrical Connectors

21033291801

DigiKey Part Number
1195-8767-ND
Manufacturer
Manufacturer Product Number
21033291801
Description
CONN RCPT MALE 8POS GOLD SCREW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
21033291801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
2A
Shell Size - Insert
M12-8
Voltage Rating
30V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Termination
Screw
Operating Temperature
-30°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Zinc Die Cast
Orientation
A
Contact Material
Brass
Primary Material
Metal
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥392.65000¥392.65
10¥333.70900¥3,337.09
25¥312.81800¥7,820.45
50¥297.89780¥14,894.89
100¥283.69530¥28,369.53
250¥265.95868¥66,489.67
Manufacturers Standard Package