8 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21033212802

DigiKey Part Number
1195-6495-ND
Manufacturer
Manufacturer Product Number
21033212802
Description
M12 A-CODE 8PIN FEMALE STRAIGHT,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
21033212802 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Mfr
Contact Finish - Mating
Gold
Packaging
Bulk
Features
Board Guide
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
2A
Number of Positions
8
Voltage Rating
30V
Shell Size - Insert
M12-8
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount, Through Hole
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Liquid Crystal Polymer (LCP)
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥119.01840¥2,975.46
Manufacturers Standard Package