


21038811405 | |
|---|---|
DigiKey Part Number | 1195-5610-ND |
Manufacturer | |
Manufacturer Product Number | 21038811405 |
Description | CONN RCPT HSNG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038811405 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Fastening Type Threaded |
Series | Orientation D |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Strain Relief |
Type For Male Pins | Shielding Shielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert M12-4 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥304.52000 | ¥304.52 |
| 10 | ¥258.82900 | ¥2,588.29 |
| 25 | ¥242.62640 | ¥6,065.66 |
| 50 | ¥231.05040 | ¥11,552.52 |
| 100 | ¥220.03080 | ¥22,003.08 |
| 250 | ¥206.27272 | ¥51,568.18 |




























