4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Female Sockets Solder
M8/M12 Industrial Circular Electrical Connectors

21033814434

DigiKey Part Number
1195-6481-ND
Manufacturer
Manufacturer Product Number
21033814434
Description
CONN RCPT FMALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
21033814434 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP20
Connector Type
Features
Board Guide
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
4A
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
250VDC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Backshell Material, Plating
Zinc Die Cast
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
D
Insert Material
Liquid Crystal Polymer (LCP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥336.26000¥336.26
10¥285.80300¥2,858.03
30¥264.48833¥7,934.65
50¥255.13100¥12,756.55
100¥242.96590¥24,296.59
250¥227.77456¥56,943.64
Manufacturers Standard Package