


21038812425 | |
|---|---|
DigiKey Part Number | 1195-8813-ND |
Manufacturer | |
Manufacturer Product Number | 21038812425 |
Description | CONN PLG HSG F 4P INLINE PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line); Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038812425 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Orientation D |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Female Sockets | Shielding Shielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert M12-4 | Insert Material Liquid Crystal Polymer (LCP) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥302.86000 | ¥302.86 |
| 10 | ¥257.39200 | ¥2,573.92 |
| 25 | ¥241.28000 | ¥6,032.00 |
| 50 | ¥229.76940 | ¥11,488.47 |
| 100 | ¥218.81260 | ¥21,881.26 |
| 250 | ¥205.12956 | ¥51,282.39 |

























