4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21038811413

DigiKey Part Number
1195-21038811413-ND
Manufacturer
Manufacturer Product Number
21038811413
Description
M12 D-CODE 4PIN MALE SHIELDED, C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
21038811413 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
HARTING
Orientation
D
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Zinc Die Cast
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Features
Backshell
Number of Positions
4
Shielding
Shielded
Shell Size - Insert
M12-4
Insert Material
Liquid Crystal Polymer (LCP)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥361.56000¥361.56
10¥307.30500¥3,073.05
25¥288.07040¥7,201.76
50¥274.33060¥13,716.53
100¥261.24920¥26,124.92
250¥244.91692¥61,229.23
Manufacturers Standard Package