4 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Solder
har-flex®

21033812431

DigiKey Part Number
1195-8785-ND
Manufacturer
HARTING
Manufacturer Product Number
21033812431
Description
CONN PLUG FMALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
21033812431 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Contact Finish - Mating
Gold
Packaging
Tray
Color
Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Features
Board Guide
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
4A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
50V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥276.80000¥276.80
10¥235.22400¥2,352.24
25¥220.49480¥5,512.37
50¥209.97520¥10,498.76
100¥199.96190¥19,996.19
250¥187.45700¥46,864.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.