


21038813405 | |
|---|---|
DigiKey Part Number | 1195-8815-ND |
Manufacturer | |
Manufacturer Product Number | 21038813405 |
Description | CONN RCPT HSG MALE 4P INLINE ANG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line), Angled Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038813405 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Orientation D |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert M12-4 | Insert Material Liquid Crystal Polymer (LCP) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Angled | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥406.81000 | ¥406.81 |
| 10 | ¥345.76100 | ¥3,457.61 |
| 25 | ¥324.12520 | ¥8,103.13 |
| 50 | ¥308.66420 | ¥15,433.21 |
| 100 | ¥293.94620 | ¥29,394.62 |
| 250 | ¥275.56828 | ¥68,892.07 |























