


21033814413 | |
|---|---|
DigiKey Part Number | 1195-5484-ND |
Manufacturer | |
Manufacturer Product Number | 21033814413 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033814413 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP20 |
Connector Type | Features Board Guide, Flange |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 50V |
Mounting Feature Bulkhead | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Liquid Crystal Polymer (LCP) |
Orientation D |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21033814412 | HARTING | 1,061 | 1195-3248-ND | ¥307.06000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥438.71000 | ¥438.71 |
| 10 | ¥372.92400 | ¥3,729.24 |
| 30 | ¥345.11567 | ¥10,353.47 |
| 50 | ¥332.91020 | ¥16,645.51 |
| 100 | ¥317.03730 | ¥31,703.73 |
| 250 | ¥297.21800 | ¥74,304.50 |

















