


21038821411 | |
|---|---|
DigiKey Part Number | 21038821411-ND |
Manufacturer | |
Manufacturer Product Number | 21038821411 |
Description | CONN RCPT HSG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Conduit, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038821411 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Orientation D |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Black, Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Conduit, Strain Relief |
Type For Male Pins | Shielding Shielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert M12-4 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥494.44000 | ¥494.44 |
| 10 | ¥420.23600 | ¥4,202.36 |
| 25 | ¥393.93600 | ¥9,848.40 |
| 50 | ¥375.15060 | ¥18,757.53 |
| 100 | ¥357.26530 | ¥35,726.53 |
| 250 | ¥334.93224 | ¥83,733.06 |























