4 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21038812427

DigiKey Part Number
1195-21038812427-ND
Manufacturer
Manufacturer Product Number
21038812427
Description
M12 D-CODE 4PIN FEMALE SHIELDED,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
21038812427 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Rear Side Nut
Manufacturer
HARTING
Fastening Type
Push-Pull
Series
Orientation
D
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material
Zinc Die Cast
Connector Type
Receptacle Housing
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Number of Positions
4
Shielding
Shielded
Shell Size - Insert
M12-4
Insert Material
Polyamide (PA), Nylon
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥283.00000¥283.00
10¥240.54900¥2,405.49
25¥225.49320¥5,637.33
50¥214.73540¥10,736.77
100¥204.49470¥20,449.47
250¥191.70776¥47,926.94
Manufacturers Standard Package