4 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21437863401

DigiKey Part Number
1195-21437863401-ND
Manufacturer
Manufacturer Product Number
21437863401
Description
M12 D-CODE 4PIN MALE ANGLED, SCR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
21437863401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4A
Shell Size - Insert
M12-4
Voltage Rating
250V
Mounting Type
Free Hanging (In-Line), Right Angle
Cable Opening
0.177" ~ 0.327" (4.50mm ~ 8.30mm)
Termination
Screw
Operating Temperature
-40°C ~ 85°C
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
D
Insert Material
Polyamide (PA), Nylon
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥376.45000¥376.45
10¥319.97400¥3,199.74
25¥299.94280¥7,498.57
50¥285.63740¥14,281.87
100¥272.01670¥27,201.67
250¥255.01028¥63,752.57
Manufacturers Standard Package