Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21033752400

DigiKey Part Number
1195-4116-ND
Manufacturer
Manufacturer Product Number
21033752400
Description
CIRC CBL 4POS PLUG TO WIRE 1.64'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
21033752400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
1.64' (500.00mm)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Individual
1st Connector Gender
Female Sockets
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions
4
Color
Multiple
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
M12
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Orientation
D
Usage
Cat5, Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.33000¥153.33
10¥130.30200¥1,303.02
25¥122.14120¥3,053.53
50¥116.31080¥5,815.54
100¥110.76250¥11,076.25
250¥103.83312¥25,958.28
500¥98.88368¥49,441.84
Manufacturers Standard Package