Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09480222011014 | |
|---|---|
DigiKey Part Number | 1195-09480222011014-ND |
Manufacturer | |
Manufacturer Product Number | 09480222011014 |
Description | M12 D-CODE OVERMOLDED CABLE ASSE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 4.59' (1.40m) |
Datasheet | Datasheet |
Category | Length 4.59' (1.40m) |
Manufacturer HARTING | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09480222011015 | HARTING | 0 | 1195-09480222011015-ND | ¥604.93100 | Parametric Equivalent |
| 1044470014 | Weidmüller | 0 | 281-1044470014-ND | ¥669.01000 | Parametric Equivalent |
| 1102200013 | Weidmüller | 0 | 281-1102200013-ND | ¥640.39000 | Parametric Equivalent |
| 1102200015 | Weidmüller | 0 | 281-1102200015-ND | ¥648.25000 | Parametric Equivalent |
| 1121160000 | Weidmüller | 0 | 281-1121160000-ND | ¥916.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥596.25100 | ¥5,962.51 |










