Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

43-18909 | |
|---|---|
DigiKey Part Number | 626-43-18909-ND |
Manufacturer | |
Manufacturer Product Number | 43-18909 |
Description | SAL-45S-RS8.33-12D-RS4.24-1,5/GD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 4.92' (1.50m) |
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer Amphenol CONEC | Length 4.92' (1.50m) |
Series | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42-13317 | Amphenol CONEC | 0 | 626-42-13317-ND | ¥386.14100 | Parametric Equivalent |
| 09480222011014 | HARTING | 0 | 1195-09480222011014-ND | ¥596.25100 | Parametric Equivalent |
| 09480222011015 | HARTING | 0 | 1195-09480222011015-ND | ¥604.93100 | Parametric Equivalent |
| 1044470014 | Weidmüller | 0 | 281-1044470014-ND | ¥669.01000 | Parametric Equivalent |
| 1102200015 | Weidmüller | 0 | 281-1102200015-ND | ¥648.25000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥256.73533 | ¥7,702.06 |








