


21032821405 | |
|---|---|
DigiKey Part Number | 1195-3239-ND |
Manufacturer | |
Manufacturer Product Number | 21032821405 |
Description | CONN PLUG MALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21032821405 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination IDC | Backshell Material, Plating Zinc Die Cast |
Fastening Type Threaded | Contact Material Brass |
Orientation D | Insert Material Polyamide (PA), Nylon |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥385.05000 | ¥385.05 |
| 10 | ¥327.30200 | ¥3,273.02 |
| 25 | ¥306.81360 | ¥7,670.34 |
| 50 | ¥292.18060 | ¥14,609.03 |
| 100 | ¥278.24900 | ¥27,824.90 |
| 250 | ¥260.85356 | ¥65,213.39 |





























