4 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Insert, Female Sockets Solder
21033812418
21033812418
har-flex®

21033812418

DigiKey Part Number
1195-8783-ND
Manufacturer
HARTING
Manufacturer Product Number
21033812418
Description
CONN FMALE INSERT 4P GOLD SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
21033812418 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
D
Mfr
Contact Finish - Mating
Gold
Series
Features
Board Guide, Insert Only, Requires Shell
Packaging
Tray
Shielding
Part Status
Active
Current Rating (Amps)
4A
Connector Type
Voltage Rating
50V
Number of Positions
4
Operating Temperature
-40°C ~ 85°C
Shell Size - Insert
M12-4
Contact Material
Copper Alloy
Mounting Type
Through Hole
Insert Material
Liquid Crystal Polymer (LCP)
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.09000¥140.09
10¥119.03000¥1,190.30
25¥111.57200¥2,789.30
60¥104.88967¥6,293.38
120¥99.88567¥11,986.28
300¥93.63760¥28,091.28
540¥89.83835¥48,512.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.