




21033012003 | |
|---|---|
DigiKey Part Number | 1195-5595-ND |
Manufacturer | |
Manufacturer Product Number | 21033012003 |
Description | CONN INSERT SHELL FMALE PNL MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 21033012003 Models |
Category | Mounting Type Panel Mount |
Manufacturer HARTING | Mounting Feature Bulkhead - Rear Side Nut |
Series | Fastening Type Push-Pull |
Packaging Tube | Housing Color Silver |
Part Status Active | Shielding Unshielded |
Connector Type Insert Shell | Note Contacts Sold Separately; Insert Sold Separately |
Type For Female Sockets | Includes 3 pcs - 1 Shell, 1 Gasket, 1 Nut |
Shell Size - Insert M12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.88000 | ¥102.88 |
| 10 | ¥87.39200 | ¥873.92 |
| 30 | ¥80.87233 | ¥2,426.17 |
| 50 | ¥78.00760 | ¥3,900.38 |
| 100 | ¥74.28530 | ¥7,428.53 |
| 250 | ¥69.63716 | ¥17,409.29 |
| 500 | ¥66.31642 | ¥33,158.21 |
| 1,000 | ¥63.15481 | ¥63,154.81 |













