4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21038811406

DigiKey Part Number
1195-21038811406-ND
Manufacturer
Manufacturer Product Number
21038811406
Description
M12 D-CODE 4PIN MALE SHIELDED, C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
21038811406 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
HARTING
Orientation
D
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Zinc Die Cast
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Features
Backshell
Number of Positions
4
Shielding
Shielded
Shell Size - Insert
M12-4
Insert Material
Liquid Crystal Polymer (LCP)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥333.21000¥333.21
10¥283.24200¥2,832.42
25¥265.50840¥6,637.71
50¥252.84500¥12,642.25
100¥240.78760¥24,078.76
250¥225.73176¥56,432.94
Manufacturers Standard Package