


21033814412 | |
|---|---|
DigiKey Part Number | 1195-3248-ND |
Manufacturer | |
Manufacturer Product Number | 21033814412 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033814412 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Tube | Color Silver |
Part Status Active | Ingress Protection IP20 |
Connector Type | Features Board Guide, Flange |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 50V |
Mounting Feature Bulkhead | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Liquid Crystal Polymer (LCP) |
Orientation D |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥343.12000 | ¥343.12 |
| 10 | ¥291.61700 | ¥2,916.17 |
| 30 | ¥269.86667 | ¥8,096.00 |
| 50 | ¥260.31960 | ¥13,015.98 |
| 100 | ¥247.90640 | ¥24,790.64 |
| 250 | ¥232.40544 | ¥58,101.36 |

















