
09480222011004 | |
|---|---|
DigiKey Part Number | 1195-09480222011004-ND |
Manufacturer | |
Manufacturer Product Number | 09480222011004 |
Description | M12 D-CODE OVERMOLDED CABLE ASSE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.31' (400.0mm) |
Datasheet | Datasheet |
Category | Length 1.31' (400.0mm) |
Manufacturer HARTING | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥499.29500 | ¥4,992.95 |













