
LP-CC-8 | |
|---|---|
DigiKey Part Number | 2041-1096-ND |
Manufacturer | |
Manufacturer Product Number | LP-CC-8 |
Description | FUSE CARTRIDGE 8A 600VAC/150VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8A 600 VAC 150 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 150 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Motor Protection |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 8A | Size / Dimension 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥819.36000 | ¥819.36 |
| 5 | ¥679.57400 | ¥3,397.87 |
| 10 | ¥626.72600 | ¥6,267.26 |
| 50 | ¥518.52560 | ¥25,926.28 |
| 100 | ¥510.78500 | ¥51,078.50 |

