Parametric Equivalent

3S8W_1215D4RP | |
|---|---|
DigiKey Part Number | 3182-3S8W_1215D4RP-ND |
Manufacturer | |
Manufacturer Product Number | 3S8W_1215D4RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 2 -15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3S8W_1215D2RP | GAPTEC Electronic | 0 | 3182-3S8W_1215D2RP-ND | ¥161.43000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.29000 | ¥169.29 |
| 5 | ¥163.00200 | ¥815.01 |
| 23 | ¥157.24130 | ¥3,616.55 |
| 46 | ¥154.68478 | ¥7,115.50 |
| 69 | ¥153.20942 | ¥10,571.45 |
| 115 | ¥151.36609 | ¥17,407.10 |
| 253 | ¥148.56312 | ¥37,586.47 |
| 506 | ¥146.13836 | ¥73,946.01 |


