09480222011075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥851.61400
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥982.89000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥998.61000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1,020.31000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,869.39833
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,042.55000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥775.99083

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥801.62042
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥489.95000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1,127.18000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: ¥2,321.00000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥916.76000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 5
Unit Price: ¥1,188.81000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 3
Unit Price: ¥990.36000
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 24.61' (7.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09480222011075

DigiKey Part Number
1195-09480222011075-ND
Manufacturer
Manufacturer Product Number
09480222011075
Description
M12 D-CODE OVERMOLDED CABLE ASSE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 24.61' (7.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
24.61' (7.50m)
Manufacturer
HARTING
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09486896018070HARTING01195-09486896018070-ND¥851.61400Parametric Equivalent
1044470073Weidmüller0281-1044470073-ND¥982.89000Parametric Equivalent
1044470076Weidmüller0281-1044470076-ND¥998.61000Parametric Equivalent
1044470080Weidmüller0281-1044470080-ND¥1,020.31000Parametric Equivalent
1201080279Molex0900-1201080279-ND¥1,869.39833Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥1,129.48000¥11,294.80