1201088335 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,869.39833
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,042.55000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥801.62042
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥1,129.48000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥982.89000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥998.61000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1,020.31000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1,050.72000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1,200.65000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥489.95000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1,788.59000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: ¥2,321.00000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥916.76000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 5
Unit Price: ¥1,188.81000
Datasheet
Image for 1201088335 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088335

DigiKey Part Number
900-1201088335-ND
Manufacturer
Manufacturer Product Number
1201088335
Description
CBL ASY CIRC 4P M TO RJ45 26.25'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 26.25' (8.00m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
26.25' (8.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Green
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201080279Molex0900-1201080279-ND¥1,869.39833Parametric Equivalent
1201080286Molex01201080286-ND¥1,042.55000Parametric Equivalent
1201088537Molex0900-1201088537-ND¥801.62042Parametric Equivalent
09480222011075HARTING01195-09480222011075-ND¥1,129.48000Parametric Equivalent
1044470073Weidmüller0281-1044470073-ND¥982.89000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
24¥775.99083¥18,623.78