4 Position Circular Connector Plug, Male Pins IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins IDC
M8/M12 Industrial Circular Electrical Connectors

21033821401

DigiKey Part Number
1195-7245-ND
Manufacturer
Manufacturer Product Number
21033821401
Description
CONN PLUG MALE 4POS GOLD IDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins IDC
Datasheet
 Datasheet
EDA/CAD Models
21033821401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
IDC
Series
Orientation
D
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material
Zinc Die Cast
Connector Type
Contact Finish - Mating
Gold
Number of Positions
4
Features
Backshell
Shell Size - Insert
M12-4
Shielding
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥529.59000¥529.59
10¥450.13100¥4,501.31
25¥421.96200¥10,549.05
50¥401.84020¥20,092.01
100¥382.68170¥38,268.17
Manufacturers Standard Package