
21038813413 | |
|---|---|
DigiKey Part Number | 1195-21038813413-ND |
Manufacturer | |
Manufacturer Product Number | 21038813413 |
Description | M12 D-CODE 4PIN MALE SHIELDED, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038813413 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Orientation D |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert M12-4 | Insert Material Liquid Crystal Polymer (LCP) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥439.21000 | ¥439.21 |






















