


21038812405 | |
|---|---|
DigiKey Part Number | 1195-5614-ND |
Manufacturer | |
Manufacturer Product Number | 21038812405 |
Description | CONN PLUG HSG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038812405 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Fastening Type Threaded |
Series | Orientation D |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut, Strain Relief |
Type For Female Sockets | Shielding Shielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert M12-4 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥284.31000 | ¥284.31 |
| 10 | ¥241.67200 | ¥2,416.72 |
| 25 | ¥226.53800 | ¥5,663.45 |
| 50 | ¥215.73080 | ¥10,786.54 |
| 100 | ¥205.44220 | ¥20,544.22 |
| 250 | ¥192.59508 | ¥48,148.77 |




















