4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder
har-flex®

21033811431

DigiKey Part Number
1195-8781-ND
Manufacturer
Manufacturer Product Number
21033811431
Description
CONN RCPT MALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
21033811431 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Features
Board Guide
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
4A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
50V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥272.91000¥272.91
10¥231.97300¥2,319.73
25¥217.44800¥5,436.20
50¥207.07240¥10,353.62
100¥197.19720¥19,719.72
250¥184.86616¥46,216.54
Manufacturers Standard Package