


21033822400 | |
|---|---|
DigiKey Part Number | 1195-7242-ND |
Manufacturer | |
Manufacturer Product Number | 21033822400 |
Description | CONN PLUG FMALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21033822400 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination IDC |
Series | Orientation D |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Zinc Die Cast |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 4 | Features Backshell |
Shell Size - Insert M12-4 | Shielding |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥422.43000 | ¥422.43 |
| 10 | ¥359.02500 | ¥3,590.25 |
| 25 | ¥336.55240 | ¥8,413.81 |
| 50 | ¥320.50200 | ¥16,025.10 |
| 100 | ¥305.22080 | ¥30,522.08 |
| 250 | ¥286.13988 | ¥71,534.97 |










