4 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell
M8/M12 Industrial Circular Electrical Connectors

21038811426

DigiKey Part Number
1195-8431-ND
Manufacturer
Manufacturer Product Number
21038811426
Description
CONN RCP HSG ML 4P INLINE PNL MT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell
Datasheet
 Datasheet
EDA/CAD Models
21038811426 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Twist
Manufacturer
HARTING
Orientation
D
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Features
Backshell
Type
For Male Pins
Shielding
Shielded
Number of Positions
4
Note
Contacts Sold Separately
Shell Size - Insert
M12-4
Insert Material
Liquid Crystal Polymer (LCP)
Contact Type
Crimp
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line); Panel Mount
Operating Temperature
-40°C ~ 85°C
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥332.77000¥332.77
10¥282.84000¥2,828.40
25¥265.13760¥6,628.44
50¥252.48800¥12,624.40
100¥240.44900¥24,044.90
250¥225.41404¥56,353.51
Manufacturers Standard Package