


21038812430 | |
|---|---|
DigiKey Part Number | 21038812430-ND |
Manufacturer | |
Manufacturer Product Number | 21038812430 |
Description | CONN PLG HSG FMALE 4POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 21038812430 Models |
Category | Contact Type Crimp |
Manufacturer HARTING | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead - Front Side Nut |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Orientation D |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Shielding Shielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert M12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥390.69000 | ¥390.69 |
| 10 | ¥319.66000 | ¥3,196.60 |
| 25 | ¥304.87080 | ¥7,621.77 |





