4 Position Circular Connector Plug Housing Free Hanging (In-Line), Angled Backshell, Coupling Nut, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug Housing Free Hanging (In-Line), Angled Backshell, Coupling Nut, Strain Relief
21038814405
21038814405
M8/M12 Industrial Circular Electrical Connectors

21038814405

DigiKey Part Number
1195-8842-ND
Manufacturer
HARTING
Manufacturer Product Number
21038814405
Description
CONN PLG HSG FMALE 4POS ANG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line), Angled Backshell, Coupling Nut, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
21038814405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
HARTING
Orientation
D
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Features
Backshell, Coupling Nut, Strain Relief
Type
For Female Sockets
Shielding
Shielded
Number of Positions
4
Note
Contacts Sold Separately
Shell Size - Insert
M12-4
Insert Material
Liquid Crystal Polymer (LCP)
Contact Type
Crimp
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line), Angled
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥373.28000¥373.28
10¥317.26300¥3,172.63
25¥297.40720¥7,435.18
50¥283.21980¥14,160.99
100¥269.71540¥26,971.54
250¥252.85124¥63,212.81
Manufacturers Standard Package