4 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder
M8/M12 Industrial Circular Electrical Connectors

21033711400

DigiKey Part Number
1195-5480-ND
Manufacturer
Manufacturer Product Number
21033711400
Description
CONN PLUG MALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
21033711400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
D
Mfr
Primary Material
Metal
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
4A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
50V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥231.23000¥231.23
10¥196.54500¥1,965.45
25¥184.23560¥4,605.89
50¥175.44640¥8,772.32
100¥167.07790¥16,707.79
250¥156.62876¥39,157.19
500¥149.16344¥74,581.72
Manufacturers Standard Package