Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080257

DigiKey Part Number
WM21552-ND
Manufacturer
Manufacturer Product Number
1201080257
Description
CBL ASSY CIRC 4P M TO RJ45 16.4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
16.40' (5.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Green
Packaging
Bulk
Shielding
Double Shielded
Part Status
Active
Usage
Cat5e, Industrial Environments
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1044470050Weidmüller1281-6396-ND¥863.26000Parametric Equivalent
1201080257WEC122266-1201080257-ND¥736.18000Parametric Equivalent
1407354Phoenix Contact311407354-ND¥630.26000Parametric Equivalent
1407501Phoenix Contact191407501-ND¥630.26000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥924.59000¥924.59
24¥738.88958¥17,733.35
48¥703.66292¥33,775.82
72¥683.84597¥49,236.91
120¥672.76417¥80,731.70
Manufacturers Standard Package

Other Suppliers on DigiKey

10In Stock
Ships from WEC